+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMK-12

Fork joint; Øhole: 12mm; M12; 1.75; left hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
GELMK-12
TME Symbol:
GELMK-12

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
12mm
Thread
M12
Thread pitch
1.75
Kind of thread
inside, left hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
24mm
Manufacturer series
igubal®
Dimensions
Gross weight25.3 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMK-12
0 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 25 pcs - 5.14 USDGross price for quantities from 25 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.