+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-35D

Display: TFT; 3.5"; 320x480; 32kBRAM,192kBFLASH; 73.4x49mm; 5VDC

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-35D
TME Symbol:
GEN4-ULCD-35D

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
320x480
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
73.4x49mm
Operating temperature
-15...65°C
Luminosity
228cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Operating current
0.18A
Flash memory organisation
6x32kB
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Gross weight86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-35D
0 in TME stock
Net price for quantities from 1 pcs - 59.75 USDGross price for quantities from 1 pcs - 71.70 USD
No. of pieces (Multiplicity: 1)