+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GERMF-04

Fork joint; Øhole: 4mm; M4; 0.7; right hand thread,inside; G: 8mm


Manufacturer: IGUS

Manufacturer part number:
GERMF-04
TME Symbol:
GERMF-04

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
4mm
Thread
M4
Thread pitch
0.7
Kind of thread
inside, right hand thread
Material
igumid G
Version
with spring-loaded fixing clip
DIN standard
DIN 71752
Dimension G
8mm
Manufacturer series
igubal®
Dimensions
Gross weight0.888 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GERMF-04
34 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs