+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GERMF-05

Fork joint; Øhole: 5mm; M5; 0.8; right hand thread,inside; G: 20mm


Manufacturer: IGUS

Manufacturer part number:
GERMF-05
TME Symbol:
GERMF-05

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
inside, right hand thread
Material
igumid G
Version
with spring-loaded fixing clip
DIN standard
DIN 71752
Dimension G
20mm
Manufacturer series
igubal®
Dimensions
Gross weight3.805 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GERMF-05
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.60 EUR
Net price for quantities from 10 pcs - 2.40 EURGross price for quantities from 10 pcs - 2.88 EUR
Net price for quantities from 25 pcs - 2.34 EURGross price for quantities from 25 pcs - 2.81 EUR
Packaging method by the manufacturer:
Bag = 25 pcs