+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GERMF-06

Fork joint; Øhole: 6mm; M6; 1; right hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
GERMF-06
TME Symbol:
GERMF-06

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
6mm
Thread
M6
Thread pitch
1
Kind of thread
inside, right hand thread
Material
igumid G
Version
with spring-loaded fixing clip
DIN standard
DIN 71752
Dimension G
12mm
Manufacturer series
igubal®
Dimensions
Gross weight2.48 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GERMF-06
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 4.08 USD