+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GERMF-10

Fork joint; Øhole: 10mm; M10; 1.5; right hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
GERMF-10
TME Symbol:
GERMF-10

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
inside, right hand thread
Material
igumid G
Version
with spring-loaded fixing clip
DIN standard
DIN 71752
Dimension G
20mm
Manufacturer series
igubal®
Dimensions
Gross weight17.97 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GERMF-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.14 EURGross price for quantities from 1 pcs - 6.17 EUR
Net price for quantities from 10 pcs - 4.11 EURGross price for quantities from 10 pcs - 4.94 EUR
Net price for quantities from 25 pcs - 3.86 EURGross price for quantities from 25 pcs - 4.63 EUR
Packaging method by the manufacturer:Bag = 10 pcs