+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GERMK-05

Fork joint; Øhole: 5mm; M5; 0.8; right hand thread,inside; G: 12mm


Manufacturer: IGUS

Manufacturer part number:
GERMK-05
TME Symbol:
GERMK-05

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
inside, right hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
12mm
Manufacturer series
igubal®
Dimensions
Gross weight3.3 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GERMK-05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.72 EURGross price for quantities from 1 pcs - 4.46 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 3.57 EUR
Net price for quantities from 25 pcs - 2.79 EURGross price for quantities from 25 pcs - 3.35 EUR