+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN350DLR

Relay: solid state; 50A; Uswitch: 48÷600VAC; 3-phase; IP20; GN3


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GN350DLR
TME Symbol:
GN350DLR

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...600V AC
Relay variant
3-phase
Switching method
instantaneous switching
Body dimensions
103.9x79.7x36.83mm
IP rating
IP20
Manufacturer series
GN3
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight360 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
GN350DLR
0 in TME stock
Net price for quantities from 1 pcs - 340.15 USDGross price for quantities from 1 pcs - 408.17 USD
Net price for quantities from 10 pcs - 323.95 USDGross price for quantities from 10 pcs - 388.73 USD
Net price for quantities from 50 pcs - 309.22 USDGross price for quantities from 50 pcs - 371.06 USD
Net price for quantities from 100 pcs - 300.13 USDGross price for quantities from 100 pcs - 360.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.