+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GN350DSRH

Relay: solid state; 50A; Uswitch: 24÷510VAC; 3-phase; GN3; -40÷80°C


Manufacturer: CROUZET

Manufacturer part number:
GN350DSRH
TME Symbol:
GN350DSRH

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
24...510V AC
Relay variant
3-phase
Switching method
instantaneous switching
Manufacturer series
GN3
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
EAN code3593150050072
See other products in this category: Three Phase Solid State Relays CROUZET,
See other products from this series.:
*
GN350DSRH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 199.45 GBPGross price for quantities from 1 pcs - 239.34 GBP
Net price for quantities from 6 pcs - 186.15 GBPGross price for quantities from 6 pcs - 223.38 GBP
Net price for quantities from 10 pcs - 172.85 GBPGross price for quantities from 10 pcs - 207.42 GBP