+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNR25DCRH

Relay: solid state; Ucntrl: 4÷32VDC; 30A; 24÷500VAC; GNR; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
GNR25DCRH
TME Symbol:
GNR25DCRH

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
24...500V AC
Manufacturer series
GNR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight150 g
Certificates
EAN code3593150049144
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNR25DCRH
3 in TME stock
Net price for quantities from 1 pcs - 93.60 USDGross price for quantities from 1 pcs - 112.32 USD
Net price for quantities from 5 pcs - 87.37 USDGross price for quantities from 5 pcs - 104.84 USD
Net price for quantities from 10 pcs - 81.13 USDGross price for quantities from 10 pcs - 97.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.