+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806021

Threaded insert; stainless steel; M7; L: 17.5mm; Pitch: 1


Manufacturer: GSR

Manufacturer part number:
00806021

Alternative designations: B00806021

TME Symbol:
GSR-00806021

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M7
Length
17.5mm
Thread pitch
1
Application
for thread repair
Gross weight5 g
EAN code4014176228829
See other products in this category: Threaded Insertions GSR,
*
00806021
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.31 GBPGross price for quantities from 10 pcs - 0.37 GBP
Net price for quantities from 50 pcs - 0.27 GBPGross price for quantities from 50 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.31 GBP