+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806049

Threaded insert; stainless steel; M14; L: 14mm; Pitch: 1


Manufacturer: GSR

Manufacturer part number:
00806049

Alternative designations: B00806049

TME Symbol:
GSR-00806049

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M14
Length
14mm
Thread pitch
1
Application
for thread repair
Gross weight9 g
EAN code4014176229109
See other products in this category: Threaded Insertions GSR,
*
00806049
0 in TME stock
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.51 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.