+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GUO40-12NO1

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 40A; Ifsm: 370A

Manufacturer: IXYS

Manufacturer part number:
GUO40-12NO1
TME Symbol:
GUO40-12NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
40A
Max. forward impulse current
370A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.06V
Leads
flat pin
Case
GUFP
Gross weight8.7 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
GUO40-12NO1
18 in TME stock
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 28.77 USD
Net price for quantities from 5 pcs - 21.42 USDGross price for quantities from 5 pcs - 25.70 USD
Net price for quantities from 10 pcs - 19.75 USDGross price for quantities from 10 pcs - 23.70 USD
Net price for quantities from 14 pcs - 19.35 USDGross price for quantities from 14 pcs - 23.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcsCardboard = 140 pcs