+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GUO40-16NO1

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 40A; Ifsm: 370A

Manufacturer: IXYS

Manufacturer part number:
GUO40-16NO1
TME Symbol:
GUO40-16NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
40A
Max. forward impulse current
370A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.06V
Leads
flat pin
Case
GUFP
Gross weight8.5 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
GUO40-16NO1
0 in TME stock
Net price for quantities from 1 pcs - 15.73 GBPGross price for quantities from 1 pcs - 18.88 GBP
Net price for quantities from 5 pcs - 14.85 GBPGross price for quantities from 5 pcs - 17.82 GBP
Net price for quantities from 14 pcs - 14.18 GBPGross price for quantities from 14 pcs - 17.02 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 14 pcs