+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44001

Enclosure: junction box; X: 74mm; Y: 72.5mm; Z: 40.5mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44001
TME Symbol:
GW44001

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
74mm
Dimension Y
72.5mm
Dimension Z
40.5mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP44
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Number of holes
4
Gross weight37.44 g
Certificates
EAN code8011564013667
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44001
322 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 1.09 USD
Packaging method by the manufacturer:Bag = 5 pcs