+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44006

Enclosure: junction box; X: 130.5mm; Y: 170.5mm; Z: 76mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44006
TME Symbol:
GW44006

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
130.5mm
Dimension Y
170.5mm
Dimension Z
76mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Number of holes
10
Gross weight220.8 g
Certificates
EAN code8011564013711
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44006
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 7.21 USD
Net price for quantities from 3 pcs - 4.29 USDGross price for quantities from 3 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.80 USD
Packaging method by the manufacturer:Cardboard = 40 pcs