+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44009

Enclosure: junction box; X: 254.5mm; Y: 334.5mm; Z: 128mm; IP55; grey

Manufacturer: GEWISS

Manufacturer part number:
GW44009
TME Symbol:
GW44009

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
254.5mm
Dimension Y
334.5mm
Dimension Z
128mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Number of holes
12
Gross weight1000 g
Certificates
EAN code8011564013742
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44009
0 in TME stock
Net price for quantities from 1 pcs - 32.36 EURGross price for quantities from 1 pcs - 38.84 EUR
Net price for quantities from 3 pcs - 23.13 EURGross price for quantities from 3 pcs - 27.75 EUR
Net price for quantities from 5 pcs - 21.57 EURGross price for quantities from 5 pcs - 25.89 EUR
No. of pieces (Multiplicity: 1)