+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44011

Enclosure: junction box; X: 414.5mm; Y: 492.4mm; Z: 128mm; IP55; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44011
TME Symbol:
GW44011

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
414.5mm
Dimension Y
492.4mm
Dimension Z
128mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Number of holes
14
Gross weight2 kg
Certificates
EAN code8011564013766
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44011
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.31 USDGross price for quantities from 1 pcs - 83.17 USD
Net price for quantities from 3 pcs - 49.51 USDGross price for quantities from 3 pcs - 59.41 USD
Net price for quantities from 5 pcs - 46.21 USDGross price for quantities from 5 pcs - 55.45 USD