+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44024

Enclosure: junction box; X: 120.5mm; Y: 120.5mm; Z: 58mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW44024
TME Symbol:
GW44024

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
120.5mm
Dimension Y
120.5mm
Dimension Z
58mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Number of holes
6
Gross weight121.5 g
Certificates
EAN code8011564177017
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44024
92 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 3.41 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 3.18 USD