+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44058

Enclosure: junction box; X: 215.5mm; Y: 270.5mm; Z: 98mm; wall mount

Manufacturer: GEWISS

Manufacturer part number:
GW44058
TME Symbol:
GW44058

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
215.5mm
Dimension Y
270.5mm
Dimension Z
98mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Kit contents
hole plugs
Number of holes
12
Gross weight753.15 g
Certificates
EAN code8011564180376
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44058
0 in TME stock
Net price for quantities from 1 pcs - 23.90 EURGross price for quantities from 1 pcs - 28.68 EUR
Net price for quantities from 3 pcs - 17.19 EURGross price for quantities from 3 pcs - 20.62 EUR
Net price for quantities from 5 pcs - 15.94 EURGross price for quantities from 5 pcs - 19.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.