+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-H8A-P

Sensor: inductive; 0÷2.5mm; PNP / NO; Usup: 12÷24VDC; 100mA; cables

Manufacturer: PANASONIC

Manufacturer part number:
GX-H8A-P
TME Symbol:
GX-H8A-P

Specification

Manufacturer
PANASONIC
Type of sensor
inductive
Range
0...2.5mm
Output configuration
PNP / NO
Max. operating current
0.1A
Connection
cables
Lead length
1m
IP rating
IP68
Switching frequency max
0.5kHz
Body dimensions
8.2x8x25mm
Body material
PBT
Manufacturer series
GX
Operating temperature
-25...70°C
Supply voltage
  • 12...24V DC
Gross weight25.1 g
Certificates
See other products in this category: Rectangle Inductive Sensors PANASONIC,
See other products from this series.:
*
GX-H8A-P
6 in TME stock
Net price for quantities from 1 pcs - 26.64 GBPGross price for quantities from 1 pcs - 31.97 GBP
Net price for quantities from 5 pcs - 24.92 GBPGross price for quantities from 5 pcs - 29.90 GBP
Net price for quantities from 10 pcs - 23.20 GBPGross price for quantities from 10 pcs - 27.84 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs