+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7CC-A

Counter: electronical; LCD; pulses; -99999÷999999; SPDT; on panel


Manufacturer: OMRON

Manufacturer part number:
H7CC-A
TME Symbol:
H7CC-A

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
-99999...999999
Resetting method
electrical, manual
Kind of output 1
SPDT
Output 1 electrical parameters
240V AC / 3A
Kind of input 1
contact, NPN, PNP
Electrical input 1 parameters
0...2V, 4.5...30V
Kind of input 2
contact, NPN, PNP
Electrical input 2 parameters
0...2V, 4.5...30V
Max IN1 counting frequency
10kHz
Operating temperature
-10...55°C
Display height 1
10mm
Display 2 height
6mm
Mounting hole dimensions
45x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing, with preset value
IN2 max counting frequency
10kHz
Manufacturer series
H7CC
Supply voltage
  • 100...240V AC
Gross weight171.4 g
Certificates
EAN code4549734670043
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
H7CC-A
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 278.61 EURGross price for quantities from 1 pcs - 334.33 EUR
Net price for quantities from 10 pcs - 254.54 EURGross price for quantities from 10 pcs - 305.44 EUR
Net price for quantities from 25 pcs - 237.34 EURGross price for quantities from 25 pcs - 284.81 EUR