+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | -99999...999999 | |
Resetting method | electrical, manual | |
Kind of output 1 | NPN | |
Output 1 electrical parameters | 30V DC / 100mA | |
Kind of output 2 | NPN | |
Output 2 electrical parameters | 30V DC / 100mA | |
Kind of input 1 | contact, NPN, PNP | |
Electrical input 1 parameters | 0...2V, 4.5...30V | |
Kind of input 2 | contact, NPN, PNP | |
Electrical input 2 parameters | 0...2V, 4.5...30V | |
Max IN1 counting frequency | 10kHz | |
Operating temperature | -10...55°C | |
Display height 1 | 10mm | |
Display 2 height | 6mm | |
Mounting hole diameter | 45x45mm | |
Electrical connection | screw terminals | |
Mounting | on panel | |
Kind of counter | progressive/reversing, with preset value, with tachometer function | |
IN2 max counting frequency | 10kHz | |
Manufacturer series | H7CC |