+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

H7CC-R11

Counter: electronical; LCD; pulses; -99999÷999999; SPDT; undecal


Manufacturer: OMRON

Manufacturer part number:
H7CC-R11
TME Symbol:
H7CC-R11

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
-99999...999999
Resetting method
electrical, manual
Kind of output 1
SPDT
Output 1 electrical parameters
240V AC / 3A
Kind of input 1
contact, NPN, PNP
Electrical input 1 parameters
0...2V, 4.5...30V
Kind of input 2
contact, NPN, PNP
Electrical input 2 parameters
0...2V, 4.5...30V
Max IN1 counting frequency
10kHz
Operating temperature
-10...55°C
Display height 1
10mm
Display 2 height
6mm
Mounting hole dimensions
45x45mm
Electrical connection
round socket
Connection
undecal
Mounting
for DIN rail mounting, on panel, socket
Kind of counter
with tachometer function
IN2 max counting frequency
10kHz
Number of pins
11
Manufacturer series
H7CC
Supply voltage
  • 100...240V AC
Gross weight94 g
Certificates
EAN code4549734670142
See other products in this category: Impulse Counters OMRON,
See other products from this series.:
*
H7CC-R11
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 274.26 EURGross price for quantities from 1 pcs - 329.12 EUR
Net price for quantities from 5 pcs - 254.67 EURGross price for quantities from 5 pcs - 305.61 EUR