+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7ET-NP

Counter: electronical; working time; LCD; Range: 0÷999999,9h; PCB

Manufacturer: OMRON

Manufacturer part number:
H7ET-NP
TME Symbol:
H7ET-NP

Specification

Manufacturer
OMRON
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
0...999999,9h
Body dimensions
48x24x48.5mm
Operating temperature
-10...55°C
Resetting method
electrical, locking possibility, manual
Kind of input 1
contact
IP rating
IP66 (from the front)
Mounting
PCB
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight29 g
Certificates
EAN code4548583755994
See other products in this category: Hour Counters OMRON,
*
H7ET-NP
0 in TME stock
Net price for quantities from 1 pcs - 62.35 EURGross price for quantities from 1 pcs - 74.82 EUR
Net price for quantities from 5 pcs - 58.28 EURGross price for quantities from 5 pcs - 69.93 EUR
Net price for quantities from 10 pcs - 54.21 EURGross price for quantities from 10 pcs - 65.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.