+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HA4825

Relay: solid state; Ucntrl: 90÷280VAC; 25A; 48÷530VAC; HA48


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HA4825
TME Symbol:
HA4825

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
25A
Switched voltage
48...530V AC
Manufacturer series
HA48
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight76.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HA4825
0 in TME stock
Net price for quantities from 1 pcs - 65.02 EURGross price for quantities from 1 pcs - 78.02 EUR
Net price for quantities from 10 pcs - 61.92 EURGross price for quantities from 10 pcs - 74.31 EUR
Net price for quantities from 50 pcs - 59.11 EURGross price for quantities from 50 pcs - 70.94 EUR
Net price for quantities from 100 pcs - 57.38 EURGross price for quantities from 100 pcs - 68.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.