+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HA4850K

Relay: solid state; Ucntrl: 90÷280VAC; 50A; 48÷530VAC; HA48


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HA4850K
TME Symbol:
HA4850K

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
48...530V AC
Manufacturer series
HA48
Relay variant
1-phase
Body dimensions
57.3x44.5x26.4mm
Switching method
zero voltage switching
Leads
screw terminals
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HA4850K
0 in TME stock
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
Product for special order