+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

650201042G

Module: RF; AM receiver; OOK; 433.92MHz; -100dBm; 12VDC; 65x45x18mm


Manufacturer: AUREL

Manufacturer part number:
650201042G
TME Symbol:
HCS-DEC2/F

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Receiver sensitivity
-100dBm
Dimensions
65x45x18mm
Communications modules features
up to 10 different transmitters can be programmed
Number of channels
2
Output
relay
Supply voltage
  • 12V DC
  • 24V AC
Gross weight50 g
Certificates
See other products in this category: RF modules AUREL,
*
650201042G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.84 USDGross price for quantities from 1 pcs - 43.00 USD
Net price for quantities from 3 pcs - 32.87 USDGross price for quantities from 3 pcs - 39.45 USD
Net price for quantities from 12 pcs - 26.94 USDGross price for quantities from 12 pcs - 32.32 USD