+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200903G

Module: RF; FM transmitter; FSK; 433.92MHz; 3VDC; 54x43x11mm; 10mA


Manufacturer: AUREL

Manufacturer part number:
650200903G
TME Symbol:
HCS-FM-TX1

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
433.92MHz
Dimensions
54x43x11mm
Current consumption
10mA
Transmitter power
0.5mW
Number of channels
1
Supply voltage
  • 3V DC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight4 g
Certificates
See other products in this category: RF modules AUREL,
*
650200903G
0 in TME stock
Net price for quantities from 1 pcs - 18.56 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 10 pcs - 16.82 USDGross price for quantities from 10 pcs - 20.18 USD
Net price for quantities from 25 pcs - 15.66 USDGross price for quantities from 25 pcs - 18.79 USD
Net price for quantities from 50 pcs - 14.50 USDGross price for quantities from 50 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.