+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200891G

Module: RF; AM transmitter; OOK; 868.3MHz; 3VDC; 54x43x11mm; 10mA


Manufacturer: AUREL

Manufacturer part number:
650200891G
TME Symbol:
HCS-TX3-868

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
OOK
Frequency
868.3MHz
Dimensions
54x43x11mm
Current consumption
10mA
Transmitter power
0.5mW
Number of channels
3
Supply voltage
  • 3V DC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight15.7 g
Certificates
See other products in this category: RF modules AUREL,
*
650200891G
0 in TME stock
Net price for quantities from 1 pcs - 16.00 EURGross price for quantities from 1 pcs - 19.20 EUR
Net price for quantities from 3 pcs - 14.51 EURGross price for quantities from 3 pcs - 17.41 EUR
Net price for quantities from 10 pcs - 13.00 EURGross price for quantities from 10 pcs - 15.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.