+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD48125

Relay: solid state; Ucntrl: 4÷32VDC; 125A; 48÷530VAC; HD48; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HD48125
TME Symbol:
HD48125

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
125A
Switched voltage
48...530V AC
Manufacturer series
HD48
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight83.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HD48125
20 in TME stock
Net price for quantities from 1 pcs - 157.98 USDGross price for quantities from 1 pcs - 189.58 USD
Net price for quantities from 25 pcs - 141.76 USDGross price for quantities from 25 pcs - 170.11 USD
Net price for quantities from 50 pcs - 133.40 USDGross price for quantities from 50 pcs - 160.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.