+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD4812T

Relay: solid state; Ucntrl: 3÷32VDC; 12A; 48÷530VAC; HD48T; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HD4812T
TME Symbol:
HD4812T

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
12A
Switched voltage
48...530V AC
Manufacturer series
HD48T
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HD4812T
0 in TME stock
Net price for quantities from 1 pcs - 65.59 USDGross price for quantities from 1 pcs - 78.71 USD
Net price for quantities from 10 pcs - 62.46 USDGross price for quantities from 10 pcs - 74.96 USD
Net price for quantities from 50 pcs - 59.62 USDGross price for quantities from 50 pcs - 71.55 USD
Net price for quantities from 100 pcs - 57.87 USDGross price for quantities from 100 pcs - 69.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.