+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD4875-10

Relay: solid state; Ucntrl: 4÷32VDC; 75A; 48÷530VAC; HD48; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HD4875-10
TME Symbol:
HD4875-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
48...530V AC
Manufacturer series
HD48
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
instantaneous switching
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HD4875-10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.91 USDGross price for quantities from 1 pcs - 134.29 USD
Net price for quantities from 10 pcs - 106.59 USDGross price for quantities from 10 pcs - 127.91 USD
Net price for quantities from 50 pcs - 101.74 USDGross price for quantities from 50 pcs - 122.08 USD
Net price for quantities from 100 pcs - 98.75 USDGross price for quantities from 100 pcs - 118.50 USD