+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD4875KT-10

Relay: solid state; Ucntrl: 3÷32VDC; 75A; 48÷530VAC; HD48T; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HD4875KT-10
TME Symbol:
HD4875KT-10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
75A
Switched voltage
48...530V AC
Manufacturer series
HD48T
Relay variant
1-phase
Body dimensions
57.3x44.5x26.4mm
Switching method
instantaneous switching
Leads
screw terminals
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HD4875KT-10
0 in TME stock
No. of pieces (Multiplicity: 140)
Minimum order quantity: 140.
Multiplicity: 140.
Product for special order