+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1700-B00A1

LED; red; 2mA; Lens: red,diffused; 50°; 2.1mcd; 626nm; round; 1.7VDC

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1700-B00A1
TME Symbol:
HLMP-1700-B00A1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
THT
LED current
2mA
LED lens
diffused, red
Viewing angle
50°
Luminosity
2.1mcd
Wavelength
626nm
Shape
round
Operating voltage
1.7V DC
Case
T1
Gross weight0.22 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-1700-B00A1
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.59 EURGross price for quantities from 2000 pcs - 0.70 EUR