+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HLMP-1790-A00A2

LED; in housing; green; No.of diodes: 1; 3mm; 2mA; 50°; 1÷2.3mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1790-A00A2
TME Symbol:
HLMP-1790-A00A2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, green
Viewing angle
50°
Luminosity
1...2.3mcd
Wavelength
569nm
Operating voltage
1.9...2.2V DC
Gross weight0.247 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-1790-A00A2
1071 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 0.85 EURGross price for quantities from 5 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.79 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 500 pcs - 0.46 EURGross price for quantities from 500 pcs - 0.55 EUR
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.52 EUR
Net price for quantities from 2000 pcs - 0.41 EURGross price for quantities from 2000 pcs - 0.49 EUR
Net price for quantities from 4000 pcs - 0.39 EURGross price for quantities from 4000 pcs - 0.47 EUR
Packaging method by the manufacturer:Bag = 500 pcs