+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ005SLG

Enclosure: multipurpose; X: 96mm; Y: 192mm; Z: 45mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ005SLG
TME Symbol:
HQ005SLG

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
192mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
light grey
IP rating
IP67
Gross weight20 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ005SLG
0 in TME stock
Net price for quantities from 1 pcs - 21.59 EURGross price for quantities from 1 pcs - 25.91 EUR
Net price for quantities from 6 pcs - 19.54 EURGross price for quantities from 6 pcs - 23.45 EUR
Net price for quantities from 12 pcs - 17.81 EURGross price for quantities from 12 pcs - 21.38 EUR
Net price for quantities from 32 pcs - 16.20 EURGross price for quantities from 32 pcs - 19.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.