+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ009SBK

Enclosure: multipurpose; X: 173mm; Y: 274mm; Z: 66mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ009SBK
TME Symbol:
HQ009SBK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
173mm
Dimension Y
274mm
Dimension Z
66mm
Enclosure material
aluminium
Body colour
black
IP rating
IP67
Gross weight1.1448 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ009SBK
14 in TME stock
Net price for quantities from 1 pcs - 42.67 EURGross price for quantities from 1 pcs - 51.20 EUR
Net price for quantities from 5 pcs - 38.62 EURGross price for quantities from 5 pcs - 46.34 EUR
Net price for quantities from 10 pcs - 35.21 EURGross price for quantities from 10 pcs - 42.25 EUR
Net price for quantities from 15 pcs - 32.00 EURGross price for quantities from 15 pcs - 38.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.