+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ011S

Enclosure: multipurpose; X: 173mm; Y: 274mm; Z: 100mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
HQ011S
TME Symbol:
HQ011S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
173mm
Dimension Y
274mm
Dimension Z
100mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight1.3105 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ011S
55 in TME stock
Net price for quantities from 1 pcs - 39.28 EURGross price for quantities from 1 pcs - 47.14 EUR
Net price for quantities from 5 pcs - 35.36 EURGross price for quantities from 5 pcs - 42.43 EUR
Net price for quantities from 20 pcs - 32.41 EURGross price for quantities from 20 pcs - 38.89 EUR
Net price for quantities from 45 pcs - 29.47 EURGross price for quantities from 45 pcs - 35.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 15 pcs