+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ013BK

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 50mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
HQ013BK
TME Symbol:
HQ013BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
50mm
Enclosure material
aluminium
Body colour
black
Caution!
  • without gasket
Gross weight14 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ013BK
0 in TME stock
Net price for quantities from 1 pcs - 21.33 USDGross price for quantities from 1 pcs - 25.59 USD
Net price for quantities from 5 pcs - 19.40 USDGross price for quantities from 5 pcs - 23.28 USD
Net price for quantities from 10 pcs - 17.59 USDGross price for quantities from 10 pcs - 21.11 USD
Net price for quantities from 30 pcs - 16.10 USDGross price for quantities from 30 pcs - 19.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.