+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ013S

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 50mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ013S
TME Symbol:
HQ013S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
50mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight428.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ013S
22 in TME stock
Net price for quantities from 1 pcs - 15.22 EURGross price for quantities from 1 pcs - 18.27 EUR
Net price for quantities from 5 pcs - 13.78 EURGross price for quantities from 5 pcs - 16.54 EUR
Net price for quantities from 25 pcs - 12.50 EURGross price for quantities from 25 pcs - 15.00 EUR
Net price for quantities from 125 pcs - 11.37 EURGross price for quantities from 125 pcs - 13.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.