+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ015BK

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 75mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
HQ015BK
TME Symbol:
HQ015BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
black
Caution!
  • without gasket
Gross weight13 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ015BK
0 in TME stock
Net price for quantities from 1 pcs - 26.04 USDGross price for quantities from 1 pcs - 31.25 USD
Net price for quantities from 5 pcs - 23.57 USDGross price for quantities from 5 pcs - 28.29 USD
Net price for quantities from 10 pcs - 21.48 USDGross price for quantities from 10 pcs - 25.78 USD
Net price for quantities from 25 pcs - 19.54 USDGross price for quantities from 25 pcs - 23.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.