+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ015S

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 75mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ015S
TME Symbol:
HQ015S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight520 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ015S
0 in TME stock
Net price for quantities from 1 pcs - 18.32 EURGross price for quantities from 1 pcs - 21.98 EUR
Net price for quantities from 5 pcs - 16.48 EURGross price for quantities from 5 pcs - 19.78 EUR
Net price for quantities from 25 pcs - 15.21 EURGross price for quantities from 25 pcs - 18.25 EUR
Net price for quantities from 125 pcs - 13.83 EURGross price for quantities from 125 pcs - 16.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.