+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ017S

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 50mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ017S
TME Symbol:
HQ017S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
50mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight742.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ017S
13 in TME stock
Net price for quantities from 1 pcs - 24.95 GBPGross price for quantities from 1 pcs - 29.94 GBP
Net price for quantities from 5 pcs - 22.46 GBPGross price for quantities from 5 pcs - 26.95 GBP
Net price for quantities from 15 pcs - 20.58 GBPGross price for quantities from 15 pcs - 24.70 GBP
Net price for quantities from 45 pcs - 18.71 GBPGross price for quantities from 45 pcs - 22.45 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.