+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ019BK

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 75mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
HQ019BK
TME Symbol:
HQ019BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
black
Caution!
  • without gasket
Gross weight13 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ019BK
0 in TME stock
Net price for quantities from 1 pcs - 42.45 USDGross price for quantities from 1 pcs - 50.93 USD
Net price for quantities from 5 pcs - 38.42 USDGross price for quantities from 5 pcs - 46.09 USD
Net price for quantities from 10 pcs - 35.01 USDGross price for quantities from 10 pcs - 42.01 USD
Net price for quantities from 15 pcs - 31.83 USDGross price for quantities from 15 pcs - 38.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.