+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ019S

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 75mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ019S
TME Symbol:
HQ019S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight825.24 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ019S
0 in TME stock
Net price for quantities from 1 pcs - 37.57 USDGross price for quantities from 1 pcs - 45.07 USD
Net price for quantities from 5 pcs - 33.81 USDGross price for quantities from 5 pcs - 40.57 USD
Net price for quantities from 15 pcs - 30.99 USDGross price for quantities from 15 pcs - 37.19 USD
Net price for quantities from 45 pcs - 28.18 USDGross price for quantities from 45 pcs - 33.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcs