+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ027S

Enclosure: multipurpose; X: 162mm; Y: 162mm; Z: 80mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ027S
TME Symbol:
HQ027S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
162mm
Dimension Y
162mm
Dimension Z
80mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight706.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ027S
22 in TME stock
Net price for quantities from 1 pcs - 21.97 EURGross price for quantities from 1 pcs - 26.36 EUR
Net price for quantities from 5 pcs - 19.89 EURGross price for quantities from 5 pcs - 23.86 EUR
Net price for quantities from 10 pcs - 18.13 EURGross price for quantities from 10 pcs - 21.75 EUR
Net price for quantities from 30 pcs - 16.48 EURGross price for quantities from 30 pcs - 19.78 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs