+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ031S

Enclosure: multipurpose; X: 142mm; Y: 202mm; Z: 80mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ031S
TME Symbol:
HQ031S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
142mm
Dimension Y
202mm
Dimension Z
80mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight753.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ031S
0 in TME stock
Net price for quantities from 1 pcs - 27.47 USDGross price for quantities from 1 pcs - 32.96 USD
Net price for quantities from 5 pcs - 24.60 USDGross price for quantities from 5 pcs - 29.51 USD
Net price for quantities from 25 pcs - 22.55 USDGross price for quantities from 25 pcs - 27.05 USD
Net price for quantities from 125 pcs - 20.49 USDGross price for quantities from 125 pcs - 24.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.