+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ033S

Enclosure: multipurpose; X: 182mm; Y: 262mm; Z: 55mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ033S
TME Symbol:
HQ033S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
182mm
Dimension Y
262mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight961 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ033S
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.71 USDGross price for quantities from 1 pcs - 39.25 USD
Net price for quantities from 5 pcs - 29.44 USDGross price for quantities from 5 pcs - 35.32 USD
Net price for quantities from 25 pcs - 26.99 USDGross price for quantities from 25 pcs - 32.38 USD
Net price for quantities from 125 pcs - 24.53 USDGross price for quantities from 125 pcs - 29.44 USD