+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ035S

Enclosure: multipurpose; X: 182mm; Y: 262mm; Z: 90mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ035S
TME Symbol:
HQ035S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
182mm
Dimension Y
262mm
Dimension Z
90mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight1.1419 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ035S
37 in TME stock
Net price for quantities from 1 pcs - 36.14 USDGross price for quantities from 1 pcs - 43.37 USD
Net price for quantities from 5 pcs - 32.53 USDGross price for quantities from 5 pcs - 39.04 USD
Net price for quantities from 20 pcs - 29.83 USDGross price for quantities from 20 pcs - 35.79 USD
Net price for quantities from 45 pcs - 27.11 USDGross price for quantities from 45 pcs - 32.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 15 pcs